Part Details for FTS-105-01-L-DV-A-P-FR by Samtec Inc
Overview of FTS-105-01-L-DV-A-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-105-01-L-DV-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-105-01-L-DV-A-
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-105-01-L-DV-A-) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$0.6000 / $1.3900 | Buy Now |
DISTI #
200-FTS10501LDVAPFR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips | 0 |
|
$0.7300 / $1.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.6300 / $1.1830 | Buy Now |
DISTI #
000000000006207537
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 475 | 0 |
|
$1.3800 / $3.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.6300 / $1.1830 | Buy Now |
DISTI #
6049da1d11770480d0bf05cb
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 475 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.6000 / $1.3900 | Buy Now |
Part Details for FTS-105-01-L-DV-A-P-FR
FTS-105-01-L-DV-A-P-FR CAD Models
FTS-105-01-L-DV-A-P-FR Part Data Attributes
|
FTS-105-01-L-DV-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-01-L-DV-A-P-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.04 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.05 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.07 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |