Part Details for FTS-105-01-L-DV-A-P by Samtec Inc
Overview of FTS-105-01-L-DV-A-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FTS-105-01-L-DV-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0458
|
Newark | Micro Low Profile Header Strips Rohs Compliant: Yes |Samtec FTS-105-01-L-DV-A-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $2.5800 | Buy Now |
DISTI #
FTS-105-01-L-DV-A-P-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 93 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0806 | Buy Now |
DISTI #
FTS-105-01-L-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTS-105-01-L-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.0400 / $2.2800 | Buy Now |
DISTI #
200-FTS10501LDVAP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 21 |
|
$0.6500 / $2.2800 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
502 In Stock |
|
$0.6760 / $1.6480 | Buy Now |
DISTI #
51617973
|
Verical | Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 93 Package Multiple: 93 | Americas - 465 |
|
$2.1450 | Buy Now |
DISTI #
000000000000741142
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 0 |
|
$1.3800 / $3.2200 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
502 In Stock |
|
$0.6760 / $1.6480 | Buy Now |
DISTI #
5cd8e81ecd7c1c4c38382c00
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$0.6500 / $2.2800 | Buy Now |
Part Details for FTS-105-01-L-DV-A-P
FTS-105-01-L-DV-A-P CAD Models
FTS-105-01-L-DV-A-P Part Data Attributes
|
FTS-105-01-L-DV-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-01-L-DV-A-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTS-105-01-L-DV-A-P
This table gives cross-reference parts and alternative options found for FTS-105-01-L-DV-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-105-01-L-DV-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531719-1 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | FTS-105-01-L-DV-A-P vs 531719-1 |
71980-210LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | FTS-105-01-L-DV-A-P vs 71980-210LF |
TSM-105-01-S-DH-A-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTS-105-01-L-DV-A-P vs TSM-105-01-S-DH-A-P-FR |
TSM-105-01-F-DH-A-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTS-105-01-L-DV-A-P vs TSM-105-01-F-DH-A-P-FR |
TSM-105-04-TL-DV-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTS-105-01-L-DV-A-P vs TSM-105-04-TL-DV-P |
TSM-105-04-G-DV-A-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTS-105-01-L-DV-A-P vs TSM-105-04-G-DV-A-P-TR |
TSM-105-03-S-DH-LC-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTS-105-01-L-DV-A-P vs TSM-105-03-S-DH-LC-P-TR |
10119109-510019LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE | Amphenol FCi | FTS-105-01-L-DV-A-P vs 10119109-510019LF |
TSM-105-01-T-DH-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTS-105-01-L-DV-A-P vs TSM-105-01-T-DH-K-TR |
TSM-105-04-L-DH-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTS-105-01-L-DV-A-P vs TSM-105-04-L-DH-P-TR |