Part Details for FTS-105-02-F-DV-SA-P-FR by Samtec Inc
Overview of FTS-105-02-F-DV-SA-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-105-02-F-DV-SA-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-105-02-F-DV-SA
|
Avnet Americas | Connector Partial Shrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-105-02-F-DV-SA) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$1.3500 / $2.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.6200 | Buy Now |
DISTI #
000000000006308112
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 475 | 0 |
|
$1.0400 / $2.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $2.6200 | Buy Now |
DISTI #
60d0a5493f7a2d033351fee0
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 475 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.8900 / $2.5900 | Buy Now |
Part Details for FTS-105-02-F-DV-SA-P-FR
FTS-105-02-F-DV-SA-P-FR CAD Models
FTS-105-02-F-DV-SA-P-FR Part Data Attributes
|
FTS-105-02-F-DV-SA-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-105-02-F-DV-SA-P-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.04 | |
Body Breadth | 0.185 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.675 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.07 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |