-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0603
|
Newark | Header, 1.27 Mm, Surface Mount, 12 Contacts, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-106-01-F-DV-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$1.2200 / $3.5300 | Buy Now |
DISTI #
05AK0326
|
Newark | Board Connector, 12 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal |Samtec FTS-106-01-F-DV-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.4500 | Buy Now |
DISTI #
FTS-106-01-F-DV-P-ND
|
DigiKey | CONN HEADER SMD 12POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Tube |
188 In Stock |
|
$1.3800 / $2.6200 | Buy Now |
DISTI #
200-FTS10601FDVP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 90 |
|
$0.6300 / $2.0100 | Buy Now |
DISTI #
V36:1790_08041513
|
Arrow Electronics | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1728 | Americas - 31 |
|
$1.6400 / $2.0100 | Buy Now |
DISTI #
E02:0323_01323331
|
Arrow Electronics | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2230 | Europe - 6 |
|
$1.7667 / $2.1652 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
114 Partner Stock |
|
$0.6430 / $2.0500 | Buy Now |
DISTI #
SAMTEC FTS-106-01-F-DV-P
|
PEI Genesis | Board Connector | 114 |
|
Buy Now | |
|
Powell Electronics | .050 Micro Low Prof Min Qty: 1 | 79 |
|
$1.2400 / $2.0100 | Buy Now |
DISTI #
000000000000115818
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 131 |
|
$1.1600 / $2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-106-01-F-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-106-01-F-DV-P
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |