-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4663
|
Newark | Micro Low Profile Header Strips Rohs Compliant: Yes |Samtec FTS-107-03-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$1.3800 / $4.0000 | Buy Now |
DISTI #
SAM1159-07-ND
|
DigiKey | CONN HEADER SMD 14POS 1.27MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
563 In Stock |
|
$1.3601 / $2.5800 | Buy Now |
DISTI #
FTS-107-03-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTS-107-03-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 207 Factory Stock |
|
$1.4700 / $2.6400 | Buy Now |
DISTI #
200-FTS10703LDV
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 2266 |
|
$0.6400 / $2.3400 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
1310 In Stock |
|
$0.6400 / $2.3400 | Buy Now |
DISTI #
FTS-107-03-L-DV
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTS-107-03-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 207 Factory Stock |
|
$1.4700 / $2.6400 | Buy Now |
DISTI #
3750745
|
Farnell | PIN HEADER, 14POS, 2ROW, 1.27MM, SMT RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$2.2669 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant |
1310 In Stock |
|
$0.6400 / $2.3400 | Buy Now |
DISTI #
5cd8e824cd7c1c4c383833b0
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 207 |
|
$0.6400 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-107-03-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-107-03-L-DV
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |