Part Details for FTS-107-04-F-D by Samtec Inc
Overview of FTS-107-04-F-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-107-04-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-107-04-F-D-ND
|
DigiKey | CONN HEADER VERT 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5100 | Buy Now |
DISTI #
FTS-107-04-F-D
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: FTS-107-04-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1000 / $1.8200 | Buy Now |
DISTI #
200-FTS-107-04-F-D
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips | 0 |
|
$0.5000 / $1.8200 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.5000 / $1.8200 | Buy Now |
DISTI #
000000000003184392
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.0100 / $2.5300 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.5000 / $1.8200 | Buy Now |
DISTI #
5cd8e826cd7c1c4c383835b6
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.5000 / $1.8200 | Buy Now |
Part Details for FTS-107-04-F-D
FTS-107-04-F-D CAD Models
FTS-107-04-F-D Part Data Attributes
|
FTS-107-04-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-107-04-F-D
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |