Part Details for FTS-108-01-F-D-P by Samtec Inc
Overview of FTS-108-01-F-D-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-108-01-F-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0840
|
Newark | Header, 1.27 Mm, Through Hole, 16 Contacts, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-108-01-F-D-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$1.4500 / $2.8000 | Buy Now |
DISTI #
612-FTS-108-01-F-D-P-ND
|
DigiKey | CONN HEADER VERT 16POS 1.27MM Min Qty: 57 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5453 | Buy Now |
DISTI #
FTS-108-01-F-D-P
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-108-01-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 128 Factory Stock |
|
$1.4600 / $2.3700 | Buy Now |
DISTI #
200-FTS10801FDP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$0.7300 / $2.3700 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.0100 / $2.0400 | Buy Now |
|
Powell Electronics | Micro Low Profile Header Strips Min Qty: 1 | 84 |
|
$1.4600 / $2.3700 | Buy Now |
DISTI #
000000000001303032
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 128 |
|
$1.3600 / $3.2900 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.0100 / $2.0400 | Buy Now |
DISTI #
5cd8e82dcd7c1c4c38383d8d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 128 |
|
$0.7300 / $2.3700 | Buy Now |
Part Details for FTS-108-01-F-D-P
FTS-108-01-F-D-P CAD Models
FTS-108-01-F-D-P Part Data Attributes
|
FTS-108-01-F-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-108-01-F-D-P
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |