Part Details for FTS-108-01-F-DV-A-P by Samtec Inc
Overview of FTS-108-01-F-DV-A-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FTS-108-01-F-DV-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-108-01-F-DV-A-P-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 57 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1391 | Buy Now |
DISTI #
FTS-108-01-F-DV-A-
|
Avnet Americas | Conn Unshrouded HDR 16 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTS-108-01-F-DV-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.8400 / $2.9400 | Buy Now |
DISTI #
200-FTS-10801FDVAP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$1.2700 / $2.9400 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.3000 / $2.5200 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.3000 / $2.5200 | Buy Now |
DISTI #
5cd8e852cd7c1c4c3838682a
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$0.9900 / $2.9400 | Buy Now |
Part Details for FTS-108-01-F-DV-A-P
FTS-108-01-F-DV-A-P CAD Models
FTS-108-01-F-DV-A-P Part Data Attributes
|
FTS-108-01-F-DV-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-108-01-F-DV-A-P
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |