Part Details for FTS-108-01-F-DV-P-FR by Samtec Inc
Overview of FTS-108-01-F-DV-P-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FTS-108-01-F-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1890
|
Newark | Pin Headers Pc Board Connectors |Samtec FTS-108-01-F-DV-P-FR RoHS: Not Compliant Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 | Buy Now |
DISTI #
FTS-108-01-F-DV-P-
|
Avnet Americas | Connector Unshrouded Header 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-108-01-F-DV-P-) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$0.8000 / $1.8000 | Buy Now |
DISTI #
200-FTS10801FDVPFR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips | 0 |
|
$1.0600 / $1.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8170 / $1.8560 | Buy Now |
DISTI #
000000000006207645
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 625 | 0 |
|
$0.6900 / $2.2100 | Buy Now |
DISTI #
FTS-108-01-F-DV-P-FR
|
Avnet Abacus | Connector Unshrouded Header 16 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-108-01-F-DV-P-FR) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8170 / $1.8560 | Buy Now |
DISTI #
5f76e014e56a714058bb5991
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 625 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7990 / $1.8040 | Buy Now |
Part Details for FTS-108-01-F-DV-P-FR
FTS-108-01-F-DV-P-FR CAD Models
FTS-108-01-F-DV-P-FR Part Data Attributes
|
FTS-108-01-F-DV-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-108-01-F-DV-P-FR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |