Part Details for FTS-108-02-LM-DV-S by Samtec Inc
Overview of FTS-108-02-LM-DV-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FTS-108-02-LM-DV-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-108-02-LM-DV-S-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTS-108-02-LM-DV-S
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-108-02-LM-DV-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.0500 / $3.9800 | Buy Now |
DISTI #
FTS-108-02-LM-DV-S
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-108-02-LM-DV-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FTS-108-02-LM-DV-S
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-108-02-LM-DV-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.0500 / $3.9800 | Buy Now |
Part Details for FTS-108-02-LM-DV-S
FTS-108-02-LM-DV-S CAD Models
FTS-108-02-LM-DV-S Part Data Attributes
|
FTS-108-02-LM-DV-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-108-02-LM-DV-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |