-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1008
|
Newark | Connector, Header, 18 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-109-02-F-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $2.6800 | Buy Now |
DISTI #
612-FTS-109-02-F-DV-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 18POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1250 In Stock |
|
$2.1089 / $3.9100 | Buy Now |
DISTI #
FTS-109-02-F-DV-P-
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-109-02-F-DV-P-) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$1.8300 / $2.9600 | Buy Now |
DISTI #
200-FTS10902FDVPTR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 625 |
|
$1.2300 / $2.9600 | Buy Now |
DISTI #
V72:2272_08044713
|
Arrow Electronics | Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1807 Container: Cut Strips | Americas - 240 |
|
$2.4200 / $2.9600 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.9200 / $2.9600 | Buy Now |
DISTI #
30200945
|
Verical | Conn Unshrouded Header HDR 18 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1807 | Americas - 240 |
|
$2.4200 / $2.7200 | Buy Now |
DISTI #
000000000001303089
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 0 |
|
$1.7000 / $4.1100 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.9200 / $2.9600 | Buy Now |
DISTI #
5cd8e84ecd7c1c4c383863ed
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.9200 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-109-02-F-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-109-02-F-DV-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |