-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTS-110-01-F-D-P-ND
|
DigiKey | CONN HEADER VERT 20POS 1.27MM Min Qty: 46 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0967 | Buy Now |
DISTI #
FTS-110-01-F-D-P
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-110-01-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 124 Factory Stock |
|
$1.7800 / $2.8900 | Buy Now |
DISTI #
200-FTS11001FDP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 14 |
|
$1.1900 / $2.8900 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.8700 / $2.8900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 52 |
|
$1.2300 / $1.5375 | Buy Now |
DISTI #
FTS-110-01-F-D-P
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-110-01-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 124 Factory Stock |
|
$1.7800 / $2.8900 | Buy Now |
DISTI #
FTS-110-01-F-D-P
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-110-01-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 124 Factory Stock |
|
$1.7800 / $2.8900 | Buy Now |
DISTI #
000000000000741175
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 124 |
|
$1.6500 / $4.0200 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$0.8700 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-110-01-F-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-110-01-F-D-P
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |