There are no models available for this part yet.
Overview of FTS-110-02-L-DV-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FTS-110-02-L-DV-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTS-110-02-L-DV-P-
|
Avnet Americas | Connector Unshrouded Header 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-110-02-L-DV-P-) Min Qty: 625 Package Multiple: 625 Container: Reel | 0 |
|
$0.9400 / $2.3200 | Buy Now | |
DISTI #
200-FTS11002LDVPFR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips | 0 |
|
$3.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $4.5000 | Buy Now | ||
DISTI #
000000000006207716
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 625 | 0 |
|
$0.8700 / $2.3200 | Buy Now | |
DISTI #
FTS-110-02-L-DV-P-FR
|
Avnet Abacus | Connector Unshrouded Header 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-110-02-L-DV-P-FR) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.1600 / $4.5000 | Buy Now | ||
DISTI #
5ec233165f208da985323da7
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 625 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.8700 / $2.3200 | Buy Now |
CAD Models for FTS-110-02-L-DV-P-FR by Samtec Inc
Part Data Attributes for FTS-110-02-L-DV-P-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|