-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1344
|
Newark | Header, 1.27 Mm, Surface Mount, 24 Contacts, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-112-01-LM-DV-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $5.0200 | Buy Now |
DISTI #
3937-FTS-112-01-LM-DV-P-ND
|
DigiKey | CONN HEADER SMD 24POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$4.7818 / $6.2200 | Buy Now |
DISTI #
612-FTS-112-01-LM-DV-P-ND
|
DigiKey | CONN HEADER SMD 24POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2024 | Buy Now |
DISTI #
FTS-112-01-LM-DV-P
|
Avnet Americas | Pin Header, Pick & Place Pad, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Surface Mount - Rail/Tube (Alt: FTS-112-01-LM-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 123 Factory Stock |
|
$2.6300 / $3.4200 | Buy Now |
DISTI #
FTS-112-01-LM-DV-P
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-112-01-LM-DV-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-FTS11201LMDVP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$1.2600 / $3.4200 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.3200 / $3.6700 | Buy Now |
|
Powell Electronics | Micro Low Profile Header Strips Min Qty: 1 | 81 |
|
$2.6300 / $3.4200 | Buy Now |
DISTI #
000000000001663963
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 123 |
|
$2.1600 / $3.4200 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.3200 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-112-01-LM-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-112-01-LM-DV-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |