FTS-112-02-S-DV-P
Description: Board Connector,

Overview of FTS-112-02-S-DV-P by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for FTS-112-02-S-DV-P by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FTS-112-02-S-DV-P
Avnet Americas Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-112-02-S-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 8 $5.0700
  • 25 $3.4500
  • 100 $3.2800
  • 1,000 $3.1200
  • 5,000 $2.9500
  • 10,417 $2.5900
  • 20,834 $2.4500
$2.4500 / $5.0700 Buy Now
DISTI # 000000000002177697
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .050" Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 8 $5.0700
  • 25 $3.4500
  • 100 $3.2800
  • 1,000 $3.1200
  • 5,000 $2.9500
  • 10,417 $2.5900
  • 20,834 $2.4500
$2.4500 / $5.0700 Buy Now

CAD Models for FTS-112-02-S-DV-P by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTS-112-02-S-DV-P by Samtec Inc

FTS-112-02-S-DV-P
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. FTS-112-02-S-DV-P
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTS-112-02-S-DV-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTS-112-02-S-DV-P by Samtec Inc

Select Manufacturer
Which Manufacturer of FTS-112-02-S-DV-P would you like to use for your alert(s)?
  • Please alert me when FTS-112-02-S-DV-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTS-112-02-S-DV-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTS-112-02-S-DV-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTS-112-02-S-DV-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTS-112-02-S-DV-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTS-112-02-S-DV-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: