-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1432
|
Newark | Header, 1.27 Mm, Surface Mount, 26 Contacts, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-113-01-F-DV-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $4.6800 | Buy Now |
DISTI #
3937-FTS-113-01-F-DV-P-ND
|
DigiKey | CONN HEADER SMD 26POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$4.4727 / $5.8000 | Buy Now |
DISTI #
612-FTS-113-01-F-DV-P-ND
|
DigiKey | CONN HEADER SMD 26POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1231 | Buy Now |
DISTI #
FTS-113-01-F-DV-P
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTS-113-01-F-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 118 Factory Stock |
|
$2.4600 / $3.1900 | Buy Now |
DISTI #
200-FTS11301FDVP
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$1.1800 / $3.1900 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.2400 / $3.4300 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 14 |
|
$1.6650 / $2.0813 | Buy Now |
|
Powell Electronics | Micro Low Profile Header Strips Min Qty: 1 | 78 |
|
$2.4600 / $3.1900 | Buy Now |
DISTI #
000000000000115922
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 118 |
|
$2.0200 / $3.1900 | Buy Now |
DISTI #
FTS-113-01-F-DV-P
|
Avnet Abacus | Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST SMD Tube (Alt: FTS-113-01-F-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-113-01-F-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-113-01-F-DV-P
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |