Part Details for FTS-116-01-F-D-P by Samtec Inc
Overview of FTS-116-01-F-D-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-116-01-F-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1723
|
Newark | .050 X .050 C.l. Low Profile Terminal Strip Assembly |Samtec FTS-116-01-F-D-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$2.5200 / $6.3700 | Buy Now |
DISTI #
FTS-116-01-F-D-P-ND
|
DigiKey | CONN HEADER VERT 32POS 1.27MM Min Qty: 28 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5168 | Buy Now |
DISTI #
FTS-116-01-F-D-P
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: FTS-116-01-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 115 Factory Stock |
|
$2.5300 / $3.2900 | Buy Now |
DISTI #
200-FTS-116-01-F-D-P
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$1.2100 / $3.2900 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.2100 / $3.2900 | Buy Now |
DISTI #
FTS-116-01-F-D-P
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: FTS-116-01-F-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 115 Factory Stock |
|
$2.5300 / $3.2900 | Buy Now |
DISTI #
000000000002582446
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 115 |
|
$2.3400 / $4.4100 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.2100 / $3.2900 | Buy Now |
DISTI #
5cd8e862cd7c1c4c38387c07
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 115 |
|
$1.2100 / $3.2900 | Buy Now |
Part Details for FTS-116-01-F-D-P
FTS-116-01-F-D-P CAD Models
FTS-116-01-F-D-P Part Data Attributes:
|
FTS-116-01-F-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-116-01-F-D-P
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for FTS-116-01-F-D-P
This table gives cross-reference parts and alternative options found for FTS-116-01-F-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-116-01-F-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87294-032 | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle | Amphenol FCi | FTS-116-01-F-D-P vs 87294-032 |
HC1917U-KD1 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | FTS-116-01-F-D-P vs HC1917U-KD1 |
8614-20-32-2-YO-12-LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FTS-116-01-F-D-P vs 8614-20-32-2-YO-12-LF |
58478-632H | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTS-116-01-F-D-P vs 58478-632H |
SL2221432S | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | FTS-116-01-F-D-P vs SL2221432S |
10099136-432TLF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FTS-116-01-F-D-P vs 10099136-432TLF |
8614-00-16-2-YO-1-LF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FTS-116-01-F-D-P vs 8614-00-16-2-YO-1-LF |
HC1918U-KB8 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | FTS-116-01-F-D-P vs HC1918U-KB8 |
74928-832HLF | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FTS-116-01-F-D-P vs 74928-832HLF |
71758-032H | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTS-116-01-F-D-P vs 71758-032H |