Part Details for FTS-116-01-L-D-P by Samtec Inc
Overview of FTS-116-01-L-D-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-116-01-L-D-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1731
|
Newark | Header, 1.27 Mm, Through Hole, 32 Contacts, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:32Contacts, Contact Termination Type:Through Hole, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-116-01-L-D-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$2.9000 / $5.2200 | Buy Now |
DISTI #
FTS-116-01-L-D-P-ND
|
DigiKey | CONN HEADER VERT 32POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
78 In Stock |
|
$3.8984 / $6.6800 | Buy Now |
DISTI #
FTS-116-01-L-D-P
|
Avnet Americas | Pin Header, Pick & Place Pad, Wire-to-Board, 1.27 mm, 2 Rows, 32 Contacts, Through Hole, FTS Series - Rail/Tube (Alt: FTS-116-01-L-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 115 Factory Stock |
|
$2.9200 / $3.7900 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.3900 / $3.7900 | Buy Now |
DISTI #
FTS-116-01-L-D-P
|
Avnet Americas | Pin Header, Pick & Place Pad, Wire-to-Board, 1.27 mm, 2 Rows, 32 Contacts, Through Hole, FTS Series - Rail/Tube (Alt: FTS-116-01-L-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 115 Factory Stock |
|
$2.9200 / $3.7900 | Buy Now |
DISTI #
FTS-116-01-L-D-P
|
Avnet Americas | Pin Header, Pick & Place Pad, Wire-to-Board, 1.27 mm, 2 Rows, 32 Contacts, Through Hole, FTS Series - Rail/Tube (Alt: FTS-116-01-L-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 115 Factory Stock |
|
$2.9200 / $3.7900 | Buy Now |
|
Powell Electronics | .050 Micro Low Prof T Min Qty: 1 | 69 |
|
$2.9200 / $3.7900 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.3900 / $3.7900 | Buy Now |
DISTI #
5cd8e847cd7c1c4c38385b5c
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 115 |
|
$1.3900 / $3.7900 | Buy Now |
DISTI #
FTS-116-01-L-D-P
|
Toby Electronics | FTS - Samtec 1.27mm Micro Header 0.86mm Profile 3.05mm Post (01) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.2803 / $3.4191 | Buy Now |
Part Details for FTS-116-01-L-D-P
FTS-116-01-L-D-P CAD Models
FTS-116-01-L-D-P Part Data Attributes
|
FTS-116-01-L-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-116-01-L-D-P
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |