Part Details for FTS-116-01-L-DV-A-TR by Samtec Inc
Overview of FTS-116-01-L-DV-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FTS-116-01-L-DV-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1735
|
Newark | Micro Low Profile Header Strips |Samtec FTS-116-01-L-DV-A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2600 / $3.5900 | Buy Now |
DISTI #
FTS-116-01-L-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTS-116-01-L-DV-A-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$3.3000 / $4.2800 | Buy Now |
DISTI #
200-FTS11601LDVATR
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$1.6000 / $3.3000 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.6300 / $4.1100 | Buy Now |
DISTI #
000000000001303308
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 0 |
|
$2.7200 / $4.2800 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.6300 / $4.1100 | Buy Now |
DISTI #
5cd8e861cd7c1c4c38387aee
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.5980 / $4.2790 | Buy Now |
Part Details for FTS-116-01-L-DV-A-TR
FTS-116-01-L-DV-A-TR CAD Models
FTS-116-01-L-DV-A-TR Part Data Attributes
|
FTS-116-01-L-DV-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-116-01-L-DV-A-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTS-116-01-L-DV-A-TR
This table gives cross-reference parts and alternative options found for FTS-116-01-L-DV-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-116-01-L-DV-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-116-01-S-DV | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-116-01-L-DV-A-TR vs FTS-116-01-S-DV |
FTS-116-02-L-DV-P | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-116-01-L-DV-A-TR vs FTS-116-02-L-DV-P |
852-10-032-30-001 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | FTS-116-01-L-DV-A-TR vs 852-10-032-30-001 |
TFML-116-02-H-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-116-01-L-DV-A-TR vs TFML-116-02-H-D |
TFM-116-02-L-D-K-TR | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-116-01-L-DV-A-TR vs TFM-116-02-L-D-K-TR |
FTS-116-04-LM-DV | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-116-01-L-DV-A-TR vs FTS-116-04-LM-DV |
FTS-116-03-L-DV-S | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTS-116-01-L-DV-A-TR vs FTS-116-03-L-DV-S |
FTS-116-01-SM-DV | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-116-01-L-DV-A-TR vs FTS-116-01-SM-DV |
FTS-116-03-L-DV-P | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FTS-116-01-L-DV-A-TR vs FTS-116-03-L-DV-P |
FTS-116-01-LM-DV | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FTS-116-01-L-DV-A-TR vs FTS-116-01-LM-DV |