Part Details for FTS-116-01-S-D by Samtec Inc
Overview of FTS-116-01-S-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-116-01-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R1746
|
Newark | Micro Low Profile Header Strips |Samtec FTS-116-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $8.4700 | Buy Now |
DISTI #
FTS-116-01-S-D-ND
|
DigiKey | CONN HEADER VERT 32POS 1.27MM Min Qty: 28 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7975 | Buy Now |
DISTI #
FTS-116-01-S-D
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-116-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3700 / $4.4200 | Buy Now |
DISTI #
200-FTS11601SD
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$1.5200 / $4.4200 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.5200 / $4.4200 | Buy Now |
DISTI #
FTS-116-01-S-D
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-116-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3700 / $4.4200 | Buy Now |
DISTI #
FTS-116-01-S-D
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-116-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3700 / $4.4200 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.5200 / $4.4200 | Buy Now |
Part Details for FTS-116-01-S-D
FTS-116-01-S-D CAD Models
FTS-116-01-S-D Part Data Attributes
|
FTS-116-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-116-01-S-D
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |