Part Details for FTS-116-03-F-DV-SA-FR by Samtec Inc
Overview of FTS-116-03-F-DV-SA-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FTS-116-03-F-DV-SA-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-116-03-F-DV-SA
|
Avnet Americas | Connector Unshrouded Header 32 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-116-03-F-DV-SA) Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$1.4800 / $3.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3700 / $3.3800 | Buy Now | |
DISTI #
FTS-116-03-F-DV-SA
|
Avnet Americas | Connector Unshrouded Header 32 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-116-03-F-DV-SA) Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$1.4800 / $3.3800 | Buy Now |
DISTI #
FTS-116-03-F-DV-SA
|
Avnet Americas | Connector Unshrouded Header 32 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTS-116-03-F-DV-SA) Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$1.4800 / $3.3800 | Buy Now |
DISTI #
000000000006207857
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 675 | 0 |
|
$1.3700 / $3.3800 | Buy Now |
|
Master Electronics | 0 |
|
$1.3700 / $3.3800 | Buy Now | |
DISTI #
6007f974d93ba73235ee54b2
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 675 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.3700 / $3.3800 | Buy Now |
Part Details for FTS-116-03-F-DV-SA-FR
FTS-116-03-F-DV-SA-FR CAD Models
FTS-116-03-F-DV-SA-FR Part Data Attributes
|
FTS-116-03-F-DV-SA-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-116-03-F-DV-SA-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |