Part Details for FTS-118-02-H-D by Samtec Inc
Overview of FTS-118-02-H-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTS-118-02-H-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTS-118-02-H-D-ND
|
DigiKey | MICRO LOW PROFILE HEADER STRIPS Min Qty: 25 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6068 | Buy Now |
DISTI #
FTS-118-02-H-D
|
Avnet Americas | Conn Board to Board HDR 36 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: FTS-118-02-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 69 |
|
$5.4700 / $8.1300 | Buy Now |
DISTI #
200-FTS11802HD
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$2.3700 / $6.5500 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.3700 / $6.5500 | Buy Now |
DISTI #
FTS-118-02-H-D
|
Avnet Americas | Conn Board to Board HDR 36 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: FTS-118-02-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 69 |
|
$5.4700 / $8.1300 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.3700 / $6.5500 | Buy Now |
DISTI #
5cd8e84ccd7c1c4c383861bc
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.3700 / $6.5500 | Buy Now |
Part Details for FTS-118-02-H-D
FTS-118-02-H-D CAD Models
FTS-118-02-H-D Part Data Attributes:
|
FTS-118-02-H-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-118-02-H-D
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |