Part Details for FTS-125-03-L-DV-A-P by Samtec Inc
Overview of FTS-125-03-L-DV-A-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FTS-125-03-L-DV-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-125-03-L-DV-A-P-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTS-125-03-L-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-125-03-L-DV-A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$3.5700 / $4.9700 | Buy Now |
DISTI #
FTS-125-03-L-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-125-03-L-DV-A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FTS-125-03-L-DV-A-
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST SMD - Bulk (Alt: FTS-125-03-L-DV-A-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002805677
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$3.5700 / $4.9700 | Buy Now |
Part Details for FTS-125-03-L-DV-A-P
FTS-125-03-L-DV-A-P CAD Models
FTS-125-03-L-DV-A-P Part Data Attributes
|
FTS-125-03-L-DV-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-125-03-L-DV-A-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |