FTS-129-02-L-D
Description: Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of FTS-129-02-L-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for FTS-129-02-L-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01R2522
Newark Header, 1.27 Mm, Through Hole, 58 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:58Contacts, Contact Termination Type:Through Hole, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-129-02-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.3300
  • 10 $7.0300
  • 100 $5.8000
  • 500 $4.9100
  • 1,000 $4.2800
  • 2,500 $4.0700
$4.0700 / $7.3300 Buy Now
DISTI # 612-FTS-129-02-L-D-ND
DigiKey CONN HEADER VERT 58POS 1.27MM Min Qty: 15 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 15 $7.0267
$7.0267 Buy Now
DISTI # FTS-129-02-L-D
Avnet Americas Conn Unshrouded Header HDR 58 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-129-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 122 Factory Stock
  • 1 $5.1100
  • 10 $5.0000
  • 25 $4.9000
  • 50 $4.8000
  • 100 $4.1000
$4.1000 / $5.1100 Buy Now
DISTI # 200-FTS12902LD
Mouser Electronics Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant 0
  • 1 $5.1100
  • 10 $5.0000
  • 30 $4.9000
  • 60 $4.8000
  • 105 $4.1000
  • 510 $3.3500
  • 1,005 $2.6400
  • 2,010 $1.8500
$1.8500 / $5.1100 Order Now
Onlinecomponents.com .050" Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 15 $5.8000
  • 60 $5.4200
  • 105 $4.5400
  • 255 $4.3400
  • 510 $3.4800
  • 1,005 $2.8200
  • 2,505 $1.9700
  • 5,010 $1.9400
$1.9400 / $5.8000 Buy Now
Powell Electronics Micro Low Profile Header Strips Min Qty: 1 81
  • 1 $5.1100
  • 10 $5.0000
  • 25 $4.9000
  • 50 $4.8000
  • 100 $4.1000
$4.1000 / $5.1100 Buy Now
DISTI # 000000000000116068
Sager Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 122
  • 1 $5.1100
  • 10 $5.0000
  • 25 $4.9000
  • 50 $4.8000
  • 100 $4.1000
  • 500 $3.3500
$3.3500 / $5.1100 Buy Now
Master Electronics .050" Micro Low Profile Terminal Strip RoHS: Compliant 0
  • 15 $5.8000
  • 60 $5.4200
  • 105 $4.5400
  • 255 $4.3400
  • 510 $3.4800
  • 1,005 $2.8200
  • 2,505 $1.9700
  • 5,010 $1.9400
$1.9400 / $5.8000 Buy Now
DISTI # 5cd8e874cd7c1c4c38388fe6
Samtec Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 122
  • 1 $5.1080
  • 10 $5.0030
  • 25 $4.9000
  • 50 $4.7990
  • 100 $4.0960
  • 500 $3.3480
  • 1,000 $2.6420
  • 2,000 $1.8450
$1.8450 / $5.1080 Buy Now

CAD Models for FTS-129-02-L-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTS-129-02-L-D by Samtec Inc

FTS-129-02-L-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
58
Want to compare parts?
  1. FTS-129-02-L-D
    Samtec Inc
    Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for FTS-129-02-L-D

This table gives cross-reference parts and alternative options found for FTS-129-02-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-129-02-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTS-129-01-SM-D Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc FTS-129-02-L-D vs FTS-129-01-SM-D
FTS-129-01-FM-D Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc FTS-129-02-L-D vs FTS-129-01-FM-D
FTS-129-01-LM-D Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc FTS-129-02-L-D vs FTS-129-01-LM-D
FTS-129-03-FM-D Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc FTS-129-02-L-D vs FTS-129-03-FM-D
FTS-129-01-S-D Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc FTS-129-02-L-D vs FTS-129-01-S-D
FTS-129-02-FM-D Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc FTS-129-02-L-D vs FTS-129-02-FM-D
FTS-129-04-LM-D Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc FTS-129-02-L-D vs FTS-129-04-LM-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTS-129-02-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTS-129-02-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of FTS-129-02-L-D would you like to use for your alert(s)?
  • Please alert me when FTS-129-02-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTS-129-02-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTS-129-02-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTS-129-02-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTS-129-02-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTS-129-02-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: