-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4749
|
Newark | Board-Board Conn, Header, 60Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Through Hole, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-130-03-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$4.2100 / $8.4700 | Buy Now |
DISTI #
SAM1158-30-ND
|
DigiKey | CONN HEADER VERT 60POS 1.27MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5047 / $9.2400 | Buy Now |
DISTI #
FTS-130-03-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-130-03-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 122 Factory Stock |
|
$4.2400 / $5.2900 | Buy Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.9100 / $5.2900 | Buy Now |
DISTI #
FTS-130-03-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-130-03-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 122 Factory Stock |
|
$4.2400 / $5.2900 | Buy Now |
DISTI #
FTS-130-03-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-130-03-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 122 Factory Stock |
|
$4.2400 / $5.2900 | Buy Now |
DISTI #
1667747
|
element14 Asia-Pacific | HEADER, 1.27MM, THRU HOLE, 60WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4289 / $10.7929 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.9100 / $5.2900 | Buy Now |
DISTI #
5cd8e85dcd7c1c4c383875fb
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 122 |
|
$1.9100 / $5.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-130-03-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-130-03-L-D
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |