-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R2939
|
Newark | Header, 1.27Mm, Vertical Though Hole, 100 Position, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Contact Termination Type:Through Hole, Product Range:Fts Series Rohs Compliant: Yes |Samtec FTS-150-01-F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $8.9600 | Buy Now |
DISTI #
FTS-150-01-F-D-ND
|
DigiKey | CONN HEADER VERT 100POS 1.27MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.6044 | Buy Now |
DISTI #
FTS-150-01-F-D
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-150-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 473 Factory Stock |
|
$5.4500 / $6.7900 | Buy Now |
DISTI #
200-FTS15001FD
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$2.4500 / $6.7900 | Order Now |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.6200 / $8.9200 | Buy Now |
|
Powell Electronics | Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 312 |
|
$5.4500 / $6.7900 | Buy Now |
DISTI #
000000000000116121
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 473 |
|
$4.4500 / $6.7900 | Buy Now |
DISTI #
FTS-150-01-F-D
|
Avnet Abacus | Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Thru-Hole Tube (Alt: FTS-150-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.6200 / $8.9200 | Buy Now |
DISTI #
5cd8e897cd7c1c4c3838b833
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 473 |
|
$2.4540 / $6.7940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTS-150-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-150-01-F-D
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |