Part Details for FTS88130-15J4C by Force Technologies Ltd
Overview of FTS88130-15J4C by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FTS88130-15J4C
FTS88130-15J4C CAD Models
FTS88130-15J4C Part Data Attributes:
|
FTS88130-15J4C
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTS88130-15J4C
Force Technologies Ltd
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC PACKAGE-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOIC | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.995 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.17 mm |
Alternate Parts for FTS88130-15J4C
This table gives cross-reference parts and alternative options found for FTS88130-15J4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS88130-15J4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71024MS15YG | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | FTS88130-15J4C vs IDT71024MS15YG |
71024S15TYGI | SOJ-32, Tube | Integrated Device Technology Inc | FTS88130-15J4C vs 71024S15TYGI |
IS63C1024-15K | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | FTS88130-15J4C vs IS63C1024-15K |
CY7C109A-15DMB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, CERDIP-32 | Cypress Semiconductor | FTS88130-15J4C vs CY7C109A-15DMB |
71024S15YG8 | SOJ-32, Reel | Integrated Device Technology Inc | FTS88130-15J4C vs 71024S15YG8 |
IDT71024S15YGI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | FTS88130-15J4C vs IDT71024S15YGI |
IDT71024MS15YGI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | FTS88130-15J4C vs IDT71024MS15YGI |
MCM6226BAWJ15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Motorola Semiconductor Products | FTS88130-15J4C vs MCM6226BAWJ15 |
AS7C1024B-15JIN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Semiconductor Corporation | FTS88130-15J4C vs AS7C1024B-15JIN |
AS7C1024B-15JCN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Semiconductor Corporation | FTS88130-15J4C vs AS7C1024B-15JCN |