Part Details for FTSH-102-01-F-DH-C by Samtec Inc
Overview of FTSH-102-01-F-DH-C by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-102-01-F-DH-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-102-01-F-DH-C-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
DISTI #
FTSH-102-01-F-DH-C
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA SMD - Bulk (Alt: FTSH-102-01-F-DH-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $1.4400 | Buy Now |
DISTI #
FTSH-102-01-F-DH-C
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-102-01-F-DH-C) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$0.7300 / $1.5700 | Buy Now |
DISTI #
FTSH-102-01-F-DH-C
|
Avnet Americas | High Reliability Header Strips, .050" pitch - Tape and Reel (Alt: FTSH-102-01-F-DH-C) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$0.3300 / $0.9400 | Buy Now |
DISTI #
200-FTSH10201FDHC
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 0 |
|
$0.3400 / $1.4400 | Order Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$0.3300 / $1.7600 | Buy Now |
DISTI #
000000000003041788
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$0.6300 / $1.7600 | Buy Now |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$0.3300 / $1.7600 | Buy Now |
DISTI #
5cd8e894cd7c1c4c3838b548
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Layer | 0 |
|
$0.3400 / $1.4400 | Buy Now |
Part Details for FTSH-102-01-F-DH-C
FTSH-102-01-F-DH-C CAD Models
FTSH-102-01-F-DH-C Part Data Attributes
|
FTSH-102-01-F-DH-C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-102-01-F-DH-C
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.14 inch | |
Body Depth | 0.309 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |