Part Details for FTSH-102-01-F-DH-FR by Samtec Inc
Overview of FTSH-102-01-F-DH-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-102-01-F-DH-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-102-01-F-DH-F
|
Avnet Americas | Connector Unshrouded Header 4 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: FTSH-102-01-F-DH-F) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$0.2900 / $0.7000 | Buy Now |
DISTI #
200-FTSH10201FDHFR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch | 0 |
|
$0.3800 / $0.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3058 / $0.7586 | Buy Now |
DISTI #
000000000006208038
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 550 | 0 |
|
$0.2200 / $0.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3058 / $0.7586 | Buy Now |
DISTI #
60379e1c1c1cf19ba0974d3e
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 550 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2900 / $0.7000 | Buy Now |
Part Details for FTSH-102-01-F-DH-FR
FTSH-102-01-F-DH-FR CAD Models
FTSH-102-01-F-DH-FR Part Data Attributes
|
FTSH-102-01-F-DH-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-102-01-F-DH-FR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.135 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |