FTSH-103-01-LM-D
Samtec Inc
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator,

Overview of FTSH-103-01-LM-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for FTSH-103-01-LM-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01R3121
Newark Header, 1.27 Mm, Surface Mount, 6 Contacts, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-103-01-LM-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.6600
  • 10 $1.5000
  • 100 $1.2800
  • 500 $1.0800
  • 1,000 $0.9180
  • 2,500 $0.8520
  • 5,000 $0.8160
  • 10,000 $0.7980
$0.7980 / $1.6600 Buy Now
DISTI # 3937-FTSH-103-01-LM-D-ND
DigiKey CONN HEADER VERT 6POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 109
In Stock
  • 1 $3.0200
  • 50 $2.4728
  • 100 $2.0182
  • 500 $1.6727
  • 1,000 $1.3455
$1.3455 / $3.0200 Buy Now
DISTI # 612-FTSH-103-01-LM-D-ND
DigiKey CONN HEADER VERT 6POS 1.27MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.6600
$1.6600 Buy Now
DISTI # FTSH-103-01-LM-D
Avnet Americas Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FTSH-103-01-LM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 165 Factory Stock
RFQ
DISTI # 200-FTSH10301LMD
Mouser Electronics Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant 0
  • 1 $1.6600
  • 50 $1.3600
  • 100 $1.1100
  • 500 $0.9200
  • 1,000 $0.7400
  • 2,000 $0.6100
  • 5,000 $0.4800
  • 10,000 $0.3400
$0.3400 / $1.6600 Order Now
Onlinecomponents.com This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 25 $1.2800
  • 250 $1.0339
  • 500 $0.9862
  • 1,000 $0.7947
  • 2,500 $0.6478
  • 5,000 $0.5211
  • 7,500 $0.4995
$0.4995 / $1.2800 Buy Now
Powell Electronics High Reliability Header Strips, 0.050" p Min Qty: 1 109
  • 1 $1.6600
  • 50 $1.3600
  • 100 $1.1100
  • 500 $0.9200
  • 1,000 $0.7400
$0.7400 / $1.6600 Buy Now
DISTI # 000000000001664135
Sager Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 165
  • 1 $1.6600
  • 50 $1.3600
  • 100 $1.1100
  • 500 $0.9200
  • 1,000 $0.7400
  • 2,000 $0.6100
$0.6100 / $1.6600 Buy Now
Master Electronics This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 25 $1.2800
  • 250 $1.0339
  • 500 $0.9862
  • 1,000 $0.7947
  • 2,500 $0.6478
  • 5,000 $0.5211
  • 7,500 $0.4995
$0.4995 / $1.2800 Buy Now
DISTI # 5cd8e871cd7c1c4c38388cbf
Samtec High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer 165
  • 1 $1.6600
  • 50 $1.3600
  • 100 $1.1100
  • 500 $0.9200
  • 1,000 $0.7400
  • 2,000 $0.6100
  • 5,000 $0.4800
  • 10,000 $0.3400
$0.3400 / $1.6600 Buy Now

CAD Models for FTSH-103-01-LM-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FTSH-103-01-LM-D by Samtec Inc

FTSH-103-01-LM-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Depth
0.099 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
10u inch
Rated Current (Signal)
3.3 A
Reference Standard
UL, CSA
Terminal Length
0.09 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. FTSH-103-01-LM-D
    Samtec Inc
    Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTSH-103-01-LM-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTSH-103-01-LM-D by Samtec Inc

Select Manufacturer
Which Manufacturer of FTSH-103-01-LM-D would you like to use for your alert(s)?
  • Please alert me when FTSH-103-01-LM-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTSH-103-01-LM-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTSH-103-01-LM-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTSH-103-01-LM-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTSH-103-01-LM-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTSH-103-01-LM-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: