-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P3197
|
Newark | Header, 1.27 Mm, Surface Mount, 8 Contacts, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-104-01-L-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$0.4940 / $1.5200 | Buy Now |
DISTI #
SAM12595-ND
|
DigiKey | CONN HEADER VERT 8POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$1.1955 / $2.4300 | Buy Now |
DISTI #
FTSH-104-01-L-D
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FTSH-104-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.8800 / $1.5900 | Buy Now |
DISTI #
200-FTSH10401LD
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 239 |
|
$0.4400 / $1.0600 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$0.4590 / $0.8665 | Buy Now |
|
Quest Components | 28 |
|
$1.3410 / $2.2350 | Buy Now | |
|
Quest Components | 2101 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 5 | 11 |
|
$2.8160 / $2.9429 | Buy Now |
|
Powell Electronics | .050 Micro Terminal Strip Min Qty: 1 | 6600 |
|
$0.6300 / $0.9800 | Buy Now |
DISTI #
FTSH-104-01-L-D
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Thru-Hole (Alt: FTSH-104-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-104-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-104-01-L-D
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Body Breadth | 0.135 inch | |
Body Depth | 0.099 inch | |
Body Length | 0.197 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FTSH-104-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-104-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71980-208LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | FTSH-104-01-L-D vs 71980-208LF |
77319-804-08LF | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100) Pitch. | Amphenol Communications Solutions | FTSH-104-01-L-D vs 77319-804-08LF |
77319-903-08LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | FTSH-104-01-L-D vs 77319-903-08LF |
77319-803-08LF | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100) Pitch. | Amphenol Communications Solutions | FTSH-104-01-L-D vs 77319-803-08LF |
71980-108LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | FTSH-104-01-L-D vs 71980-108LF |
77319-103-08LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | FTSH-104-01-L-D vs 77319-103-08LF |
77319-204-08LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | FTSH-104-01-L-D vs 77319-204-08LF |
71980-008LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | FTSH-104-01-L-D vs 71980-008LF |
77319-103-08LF | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100) Pitch. | Amphenol Communications Solutions | FTSH-104-01-L-D vs 77319-103-08LF |
77319-204-08LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | FTSH-104-01-L-D vs 77319-204-08LF |