-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R3393
|
Newark | High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-105-01-F-DH-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $3.8800 | Buy Now |
DISTI #
FTSH-105-01-F-DH-A-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
303 In Stock |
|
$1.6383 / $2.3300 | Buy Now |
DISTI #
FTSH-105-01-F-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD - Bulk (Alt: FTSH-105-01-F-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $2.3300 | Buy Now |
DISTI #
FTSH-105-01-F-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: FTSH-105-01-F-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$1.3400 / $2.5200 | Buy Now |
DISTI #
FTSH-105-01-F-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-105-01-F-DH-A) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.3000 / $2.4400 | Buy Now |
DISTI #
FTSH-105-01-F-DH-A
|
Avnet Americas | Conn Unshrouded HDR 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-105-01-F-DH-A) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.0000 / $2.1200 | Buy Now |
DISTI #
FTSH-105-01-F-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-105-01-F-DH-A) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1.4100 / $2.6300 | Buy Now |
DISTI #
200-FTSH10501FDHA
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch | 170 |
|
$0.6500 / $2.3300 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$0.8640 / $2.0870 | Buy Now |
DISTI #
000000000000116166
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$1.1900 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-105-01-F-DH-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-F-DH-A
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.135 inch | |
Body Depth | 0.309 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |