There are no models available for this part yet.
Overview of FTSH-105-01-F-DH-C by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-105-01-F-DH-C by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01R3396
|
Newark | High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-105-01-F-DH-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $3.4600 | Buy Now | |
DISTI #
3937-FTSH-105-01-F-DH-C-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$2.0000 / $3.8400 | Buy Now | |
DISTI #
FTSH-105-01-F-DH-C-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8200 | Buy Now | |
DISTI #
FTSH-105-01-F-DH-C
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-105-01-F-DH-C) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 0 Days Container: Reel | 300 Factory Stock |
|
RFQ | ||
DISTI #
FTSH-105-01-F-DH-C
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: FTSH-105-01-F-DH-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
FTSH-105-01-F-DH-C
|
Avnet Americas | Conn Unshrouded HDR 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-105-01-F-DH-C) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
DISTI #
FTSH-105-01-F-DH-C
|
Avnet Americas | Connector Unshrouded Header 10 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: FTSH-105-01-F-DH-C) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$0.5700 / $1.3500 | Buy Now | |
DISTI #
200-FTSH10501FDHC
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 77 |
|
$0.5500 / $2.1100 | Buy Now | |
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$0.5800 / $1.6320 | Buy Now | ||
DISTI #
000000000000741325
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$0.9200 / $2.1100 | Buy Now |
CAD Models for FTSH-105-01-F-DH-C by Samtec Inc
Part Data Attributes for FTSH-105-01-F-DH-C by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLYAMIDE FILM
|
Body Breadth
|
0.135 inch
|
Body Depth
|
0.309 inch
|
Body Length
|
0.25 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.048 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
4.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FTSH-105-01-F-DH-C
This table gives cross-reference parts and alternative options found for FTSH-105-01-F-DH-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-105-01-F-DH-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56112-S10-050500R | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | FTSH-105-01-F-DH-C vs 56112-S10-050500R |
EJH-105-02-F-D-RA | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator, | Samtec Inc | FTSH-105-01-F-DH-C vs EJH-105-02-F-D-RA |
3446-5002 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | FTSH-105-01-F-DH-C vs 3446-5002 |
10076801-805-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | FTSH-105-01-F-DH-C vs 10076801-805-10LF |
95615-010ALF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | FTSH-105-01-F-DH-C vs 95615-010ALF |
609-1044ER | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | FTSH-105-01-F-DH-C vs 609-1044ER |
10120689-110ALF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT | Amphenol FCi | FTSH-105-01-F-DH-C vs 10120689-110ALF |
90309-010TLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | FTSH-105-01-F-DH-C vs 90309-010TLF |
75868-001 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, | Amphenol Communications Solutions | FTSH-105-01-F-DH-C vs 75868-001 |
87715-424 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | FTSH-105-01-F-DH-C vs 87715-424 |