Part Details for FTSH-105-01-L-DV-001-K-P by Samtec Inc
Overview of FTSH-105-01-L-DV-001-K-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-105-01-L-DV-001-K-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Conn Unshrouded HDR 10 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: FTSH-105-01-L-DV-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.2100 / $4.2000 | Buy Now | |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Conn Unshrouded HDR 10 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: FTSH-105-01-L-DV-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Conn Unshrouded HDR 10 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: FTSH-105-01-L-DV-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005858616
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.2100 / $4.2000 | Buy Now |
Part Details for FTSH-105-01-L-DV-001-K-P
FTSH-105-01-L-DV-001-K-P CAD Models
FTSH-105-01-L-DV-001-K-P Part Data Attributes
|
FTSH-105-01-L-DV-001-K-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-L-DV-001-K-P
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |