Part Details for FTSH-105-01-L-DV-006-K-TR by Samtec Inc
Overview of FTSH-105-01-L-DV-006-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-105-01-L-DV-006-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTSH-105-01-L-DV-006-K-TR-ND
|
DigiKey | HIGH RELIABILITY HEADER STRIPS, Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5554 | Buy Now |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Conn Unshrouded HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-105-01-L-DV-0) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$1.2200 / $2.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8500 / $2.2700 | Buy Now | |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Conn Unshrouded HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-105-01-L-DV-0) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$1.2200 / $2.2700 | Buy Now |
DISTI #
FTSH-105-01-L-DV-0
|
Avnet Americas | Conn Unshrouded HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-105-01-L-DV-0) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$1.2200 / $2.2700 | Buy Now |
DISTI #
000000000005858624
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$1.8000 / $4.0700 | Buy Now |
|
Master Electronics | 0 |
|
$0.8500 / $2.2700 | Buy Now | |
DISTI #
5cd8e89fcd7c1c4c3838c260
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.8500 / $2.2700 | Buy Now |
Part Details for FTSH-105-01-L-DV-006-K-TR
FTSH-105-01-L-DV-006-K-TR CAD Models
FTSH-105-01-L-DV-006-K-TR Part Data Attributes
|
FTSH-105-01-L-DV-006-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-L-DV-006-K-TR
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |