Part Details for FTSH-105-01-L-DV-K-P-FR by Samtec Inc
Overview of FTSH-105-01-L-DV-K-P-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-105-01-L-DV-K-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2480
|
Newark | Conn, Header, 10Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-105-01-L-DV-K-P-FR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 344 |
|
$1.1800 / $2.4100 | Buy Now |
DISTI #
FTSH-105-01-L-DV-K
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-105-01-L-DV-K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$1.1000 / $1.9800 | Buy Now |
DISTI #
200-FTSH10501LDVKPFR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 675 |
|
$1.2700 / $2.3600 | Buy Now |
|
Onlinecomponents.com | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal |
1000 In Stock 63000 Factory Stock |
|
$1.0900 / $1.7200 | Buy Now |
DISTI #
FTSH-105-01-L-DV-K
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-105-01-L-DV-K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$1.1000 / $1.9800 | Buy Now |
DISTI #
FTSH-105-01-L-DV-K
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-105-01-L-DV-K) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$1.1000 / $1.9800 | Buy Now |
DISTI #
000000000006161220
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 500 | 63000 |
|
$1.0100 / $2.5100 | Buy Now |
DISTI #
FTSH-105-01-L-DV-K-P-FR
|
Avnet Abacus | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Straight, FTSH Series - Tape and Reel (Alt: FTSH-105-01-L-DV-K-P-FR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 500 |
|
Buy Now | |
DISTI #
3864797
|
element14 Asia-Pacific | CONN, HEADER, 10POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 344 |
|
$1.1962 / $2.6347 | Buy Now |
DISTI #
3864797
|
Farnell | CONN, HEADER, 10POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Cut Tape | 344 |
|
$2.4970 / $2.8840 | Buy Now |
Part Details for FTSH-105-01-L-DV-K-P-FR
FTSH-105-01-L-DV-K-P-FR CAD Models
FTSH-105-01-L-DV-K-P-FR Part Data Attributes
|
FTSH-105-01-L-DV-K-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-01-L-DV-K-P-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |