-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R3571
|
Newark | High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-105-02-L-DH-C-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.7900 | Buy Now |
DISTI #
FTSH-105-02-L-DH-C-TR-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Min Qty: 850 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
DISTI #
FTSH-105-02-L-DH-C
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-105-02-L-DH-C) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-FTSH10502LDHCTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Order Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$0.6870 / $1.6670 | Buy Now |
|
Bristol Electronics | 6800 |
|
RFQ | ||
|
Quest Components | 5440 |
|
$0.7680 / $2.0480 | Buy Now | |
DISTI #
000000000000705917
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$1.1100 / $2.5400 | Buy Now |
DISTI #
FTSH-105-02-L-DH-C-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-105-02-L-DH-C-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$0.6870 / $1.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-105-02-L-DH-C-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-105-02-L-DH-C-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |