Part Details for FTSH-110-01-F-DV-EJ by Samtec Inc
Overview of FTSH-110-01-F-DV-EJ by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-110-01-F-DV-EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R4646
|
Newark | High Reliability Header Strips, 0.050" Pitch Rohs Compliant: Yes |Samtec FTSH-110-01-F-DV-EJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $5.2800 | Buy Now |
DISTI #
SAM8801-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
460 In Stock |
|
$2.6250 / $3.5700 | Buy Now |
DISTI #
FTSH-110-01-F-DV-E
|
Avnet Americas | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FTSH-110-01-F-DV-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-FTSH11001FDVEJ
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 39 |
|
$1.4500 / $3.5700 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant |
342 In Stock |
|
$2.5200 / $3.3700 | Buy Now |
DISTI #
53719888
|
Verical | Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 2102 | Americas - 342 |
|
$3.3280 / $4.3810 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
DISTI #
000000000000059389
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$2.1100 / $3.5700 | Buy Now |
DISTI #
FTSH-110-01-F-DV-EJ
|
Avnet Abacus | Conn Ejector Header HDR 20 POS 1.27mm Solder ST SMD Tube (Alt: FTSH-110-01-F-DV-EJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701000396802
|
Chip1Stop | High Reliability Header Strips, .050 RoHS: Compliant pbFree: No | 1 |
|
$3.2200 | Buy Now |
Part Details for FTSH-110-01-F-DV-EJ
FTSH-110-01-F-DV-EJ CAD Models
FTSH-110-01-F-DV-EJ Part Data Attributes
|
FTSH-110-01-F-DV-EJ
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-110-01-F-DV-EJ
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EJECTOR SHROUD | |
Body Breadth | 0.135 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for FTSH-110-01-F-DV-EJ
This table gives cross-reference parts and alternative options found for FTSH-110-01-F-DV-EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-110-01-F-DV-EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTSH-110-01-L-DV-EJ-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Samtec Inc | FTSH-110-01-F-DV-EJ vs FTSH-110-01-L-DV-EJ-TR |
FTSH-110-01-F-DV-EJ-P | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FTSH-110-01-F-DV-EJ vs FTSH-110-01-F-DV-EJ-P |
FTSH-110-01-F-DV-EJ-P-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Samtec Inc | FTSH-110-01-F-DV-EJ vs FTSH-110-01-F-DV-EJ-P-TR |
FTSH-110-01-L-DV-EJ | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FTSH-110-01-F-DV-EJ vs FTSH-110-01-L-DV-EJ |
FTSH-110-01-L-DV-EJ-P-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, | Samtec Inc | FTSH-110-01-F-DV-EJ vs FTSH-110-01-L-DV-EJ-P-TR |