-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R4714
|
Newark | Connector, Header, 20 Position, 2Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-110-01-L-DH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $3.8400 | Buy Now |
DISTI #
SAM13955CT-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2245 In Stock |
|
$2.3587 / $4.8500 | Buy Now |
DISTI #
FTSH-110-01-L-DH-T
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-110-01-L-DH-T) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 2 Weeks, 5 Days Container: Reel | 675 |
|
$0.9503 / $2.2752 | Buy Now |
DISTI #
200-FTSH11001LDHTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 406 |
|
$1.6600 / $4.3200 | Buy Now |
DISTI #
E02:0323_04041113
|
Arrow Electronics | Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2233 | Europe - 22 |
|
$3.9066 / $4.6492 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | Alternative Product Available |
|
$1.0700 / $4.3200 | Buy Now |
DISTI #
63289792
|
Verical | Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ T/R Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 22 |
|
$3.6300 / $4.3200 | Buy Now |
DISTI #
FTSH-110-01-L-DH-T
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-110-01-L-DH-T) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 2 Weeks, 5 Days Container: Reel | 675 |
|
$0.9503 / $2.2752 | Buy Now |
DISTI #
000000000000741423
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$2.2600 / $4.3200 | Buy Now |
DISTI #
FTSH-110-01-L-DH-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-110-01-L-DH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-110-01-L-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-110-01-L-DH-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TAPE AND REEL | |
Body Breadth | 0.135 inch | |
Body Depth | 0.309 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |