-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1932
|
Newark | Connector, Header, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ftsh Series Rohs Compliant: Yes |Samtec FTSH-110-01-L-DV-007-K-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 783 |
|
$1.8100 / $3.6500 | Buy Now |
DISTI #
45AJ4045
|
Newark | Btb Conn, Header, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec FTSH-110-01-L-DV-007-K-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8100 / $6.1800 | Buy Now |
DISTI #
SAM13956CT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3576 In Stock |
|
$1.7322 / $7.6800 | Buy Now |
DISTI #
FTSH-110-01-L-DV-0
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight - Tape and Reel (Alt: FTSH-110-01-L-DV-0) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 4502032 Factory Stock |
|
$1.6464 / $1.7656 | Buy Now |
DISTI #
200-FTSH11001LDV7KP
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 2536 |
|
$2.2000 / $3.6600 | Buy Now |
DISTI #
FTSH-110-01-L-DV-0
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight - Tape and Reel (Alt: FTSH-110-01-L-DV-0) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 4502032 Factory Stock |
|
$1.6464 / $1.7656 | Buy Now |
|
Ameya Holding Limited | CONN HEADER SMD 20POS 1.27MM | 458 |
|
RFQ | |
DISTI #
FTSH-110-01-L-DV-0
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight - Tape and Reel (Alt: FTSH-110-01-L-DV-0) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 4502032 Factory Stock |
|
$1.6464 / $1.7656 | Buy Now |
|
Powell Electronics | .050 Micro Min Qty: 1 | 1534 |
|
$1.9600 / $3.6600 | Buy Now |
DISTI #
000000000005198742
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 1557 |
|
$2.9300 / $5.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-110-01-L-DV-007-K-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-110-01-L-DV-007-K-P-TR
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.135 inch | |
Body Depth | 0.241 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |