Part Details for FTSH-113-01-L-MT by Samtec Inc
Overview of FTSH-113-01-L-MT by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-113-01-L-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P4839
|
Newark | High Reliability Header Strips, 0.050" Pitch Rohs Compliant: Yes |Samtec FTSH-113-01-L-MT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$3.3000 / $8.3300 | Buy Now |
DISTI #
SAM1162-13-ND
|
DigiKey | CONN HEADER SMD R/A 26POS 1.27MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2832 / $5.6600 | Buy Now |
DISTI #
FTSH-113-01-L-MT
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 1.27mm Solder RA Thru-Hole/SMD Tube - Rail/Tube (Alt: FTSH-113-01-L-MT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 221 Factory Stock |
|
$3.2300 / $5.4800 | Buy Now |
DISTI #
200-FTSH11301LMT
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 30 |
|
$1.3200 / $5.4800 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.3200 / $5.4800 | Buy Now |
DISTI #
FTSH-113-01-L-MT
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 1.27mm Solder RA Thru-Hole/SMD Tube - Rail/Tube (Alt: FTSH-113-01-L-MT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 221 Factory Stock |
|
$3.2300 / $5.4800 | Buy Now |
DISTI #
FTSH-113-01-L-MT
|
Avnet Abacus | Conn Unshrouded Header HDR 26 POS 1.27mm Solder RA Thru-Hole/SMD Tube (Alt: FTSH-113-01-L-MT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.3200 / $5.4800 | Buy Now |
Part Details for FTSH-113-01-L-MT
FTSH-113-01-L-MT CAD Models
FTSH-113-01-L-MT Part Data Attributes:
|
FTSH-113-01-L-MT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-113-01-L-MT
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Additional Feature | E.L.P. | |
Body Breadth | 0.135 inch | |
Body Depth | 0.309 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 26 |