-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FTSH-113-01-LTL-DV-ND
|
DigiKey | HIGH RELIABILITY HEADER STRIPS, Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3420 | Buy Now |
DISTI #
FTSH-113-01-LTL-DV
|
Avnet Americas | Connector Unshrouded Header 26 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: FTSH-113-01-LTL-DV) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8000 / $4.1800 | Buy Now |
DISTI #
FTSH-113-01-LTL-DV
|
Avnet Americas | Connector Unshrouded Header 26 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: FTSH-113-01-LTL-DV) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.6600 / $5.2900 | Buy Now |
DISTI #
FTSH-113-01-LTL-DV
|
Avnet Americas | Connector Unshrouded Header 26 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-113-01-LTL-DV) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$3.5300 / $5.1200 | Buy Now |
DISTI #
FTSH-113-01-LTL-DV
|
Avnet Americas | Connector Unshrouded Header 26 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-113-01-LTL-DV) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$3.7300 / $5.3700 | Buy Now |
DISTI #
200-FTSH11301LTLDV
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch | 0 |
|
$1.2900 / $4.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $4.1800 | Buy Now |
DISTI #
000000000006308187
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$2.6500 / $5.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3600 / $4.1800 | Buy Now |
DISTI #
5cd8e8b6cd7c1c4c3838dd6d
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$1.2900 / $4.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-113-01-LTL-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-113-01-LTL-DV
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: TIN LEAD | |
Body Breadth | 0.135 inch | |
Body Depth | 0.155 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |