-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R5830
|
Newark | High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-114-01-H-DV-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6300 / $6.1100 | Buy Now |
DISTI #
612-FTSH-114-01-H-DV-P-TR-ND
|
DigiKey | HIGH RELIABILITY HEADER STRIPS, Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2660 | Buy Now |
DISTI #
FTSH-114-01-H-DV-P
|
Avnet Americas | Connector Unshrouded Header 28 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-114-01-H-DV-P) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$5.8200 / $9.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4600 / $9.2900 | Buy Now | |
DISTI #
FTSH-114-01-H-DV-P
|
Avnet Americas | Connector Unshrouded Header 28 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FTSH-114-01-H-DV-P) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$5.8200 / $9.2900 | Buy Now |
DISTI #
000000000002178513
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$5.1400 / $9.2900 | Buy Now |
|
Master Electronics | 0 |
|
$2.4600 / $9.2900 | Buy Now | |
DISTI #
5cd8e8c7cd7c1c4c3838f207
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tape & Reel | 0 |
|
$2.4600 / $9.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-114-01-H-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-114-01-H-DV-P-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |