Part Details for FTSH-115-01-L-DV-EJ-P-TR by Samtec Inc
Overview of FTSH-115-01-L-DV-EJ-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-115-01-L-DV-EJ-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R6060
|
Newark | High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-115-01-L-DV-EJ-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0800 / $4.4300 | Buy Now |
DISTI #
612-FTSH-115-01-L-DV-EJ-P-TRCT-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
875 In Stock |
|
$3.4250 / $5.6200 | Buy Now |
DISTI #
FTSH-115-01-L-DV-E
|
Avnet Americas | Conn Ejector Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-115-01-L-DV-E) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 2 Weeks, 0 Days Container: Reel | 174 Factory Stock |
|
RFQ | |
DISTI #
200-FTSH1151LDVEJPTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 175 |
|
$3.9200 / $5.6200 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$2.2100 / $4.8700 | Buy Now |
|
Powell Electronics | .050 Micro Terminal Strip Min Qty: 1 | 115 |
|
$3.9200 / $5.6200 | Buy Now |
DISTI #
000000000001304635
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 174 |
|
$3.2900 / $5.6200 | Buy Now |
DISTI #
FTSH-115-01-L-DV-EJ-P-TR
|
Avnet Abacus | Conn Ejector Header HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-115-01-L-DV-EJ-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$2.2100 / $4.8700 | Buy Now |
DISTI #
5cd8e8e6cd7c1c4c38391573
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 174 |
|
$2.1890 / $5.6210 | Buy Now |
Part Details for FTSH-115-01-L-DV-EJ-P-TR
FTSH-115-01-L-DV-EJ-P-TR CAD Models
FTSH-115-01-L-DV-EJ-P-TR Part Data Attributes
|
FTSH-115-01-L-DV-EJ-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-115-01-L-DV-EJ-P-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK & PLACE PAD | |
Body Breadth | 0.135 inch | |
Body Length | 0.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.064 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-115-01-L-DV-EJ-P-TR
This table gives cross-reference parts and alternative options found for FTSH-115-01-L-DV-EJ-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-115-01-L-DV-EJ-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EJH-115-02-F-D-TH | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator, | Samtec Inc | FTSH-115-01-L-DV-EJ-P-TR vs EJH-115-02-F-D-TH |
EJH-115-01-FM-D-SM | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | FTSH-115-01-L-DV-EJ-P-TR vs EJH-115-01-FM-D-SM |
ESHF-115-01-S-D-RA | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FTSH-115-01-L-DV-EJ-P-TR vs ESHF-115-01-S-D-RA |
TSSH-115-01-S-DV-TR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | FTSH-115-01-L-DV-EJ-P-TR vs TSSH-115-01-S-DV-TR |
EJH-115-02-F-D-SM | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Natural Insulator, | Samtec Inc | FTSH-115-01-L-DV-EJ-P-TR vs EJH-115-02-F-D-SM |
TSSH-115-01-T-DV-TR | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTSH-115-01-L-DV-EJ-P-TR vs TSSH-115-01-T-DV-TR |