Datasheets
FTSH-120-01-F-DH-A-TR by:

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Part Details for FTSH-120-01-F-DH-A-TR by Samtec Inc

Overview of FTSH-120-01-F-DH-A-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FTSH-120-01-F-DH-A-TR

Part # Distributor Description Stock Price Buy
DISTI # FTSH-120-01-F-DH-A-TR-ND
DigiKey CONN HEADER SMD R/A 40POS 1.27MM Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # FTSH-120-01-F-DH-A
Avnet Americas Conn Unshrouded Header HDR 40 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-120-01-F-DH-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 10 $3.9400
  • 25 $3.7400
  • 100 $3.5500
  • 500 $3.3800
  • 1,000 $3.2100
  • 6,250 $2.8300
  • 12,500 $2.6800
$2.6800 / $3.9400 Buy Now
DISTI # 000000000002178720
Sager Headers & Wire Housings 0
Buy Now
Master Electronics This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant 0
  • 10 $3.9400
  • 25 $3.7400
  • 100 $3.5500
  • 500 $3.3800
  • 1,000 $3.2100
  • 6,250 $2.8300
  • 12,500 $2.6800
$2.6800 / $3.9400 Buy Now

Part Details for FTSH-120-01-F-DH-A-TR

FTSH-120-01-F-DH-A-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FTSH-120-01-F-DH-A-TR Part Data Attributes

FTSH-120-01-F-DH-A-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
FTSH-120-01-F-DH-A-TR Samtec Inc Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.135 inch
Body Depth 0.309 inch
Body Length 1 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.048 mm
Plating Thickness FLASH inch
Rated Current (Signal) 3.4 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTSH-120-01-F-DH-A-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTSH-120-01-F-DH-A-TR by Samtec Inc

  • Please alert me when FTSH-120-01-F-DH-A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FTSH-120-01-F-DH-A-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTSH-120-01-F-DH-A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FTSH-120-01-F-DH-A-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTSH-120-01-F-DH-A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTSH-120-01-F-DH-A-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: