-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R7007
|
Newark | High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-120-01-F-DH-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $7.9500 | Buy Now |
DISTI #
FTSH-120-01-F-DH-A-ND
|
DigiKey | CONN HEADER SMD R/A 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
175 In Stock |
|
$4.8621 / $8.1600 | Buy Now |
DISTI #
FTSH-120-01-F-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: FTSH-120-01-F-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8700 / $6.4900 | Buy Now |
DISTI #
FTSH-120-01-F-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: FTSH-120-01-F-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9900 / $6.6600 | Buy Now |
DISTI #
FTSH-120-01-F-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-120-01-F-DH-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
FTSH-120-01-F-DH-A
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 1.27mm Solder RA SMD T/R - Tape and Reel (Alt: FTSH-120-01-F-DH-A) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$4.0600 / $6.4300 | Buy Now |
DISTI #
200-FTSH12001FDHA
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch RoHS: Compliant | 22 |
|
$2.5400 / $6.4900 | Buy Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.8100 / $6.6300 | Buy Now |
DISTI #
FTSH-120-01-F-DH-A
|
Avnet Abacus | Conn Unshrouded Header HDR 40 POS 1.27mm Solder RA SMD Tube (Alt: FTSH-120-01-F-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$1.8100 / $6.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-120-01-F-DH-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-120-01-F-DH-A
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ALIGNMENT PIN | |
Body Breadth | 0.135 inch | |
Body Depth | 0.309 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for FTSH-120-01-F-DH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-120-01-F-DH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531721-2 | 2 ROW BOX PIN 40 POS R/A | TE Connectivity | FTSH-120-01-F-DH-A vs 531721-2 |
10076801-104-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | FTSH-120-01-F-DH-A vs 10076801-104-40LF |
69926-020 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | FTSH-120-01-F-DH-A vs 69926-020 |
98451-80140LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | FTSH-120-01-F-DH-A vs 98451-80140LF |
NSH-40DB-S1-T | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | FTSH-120-01-F-DH-A vs NSH-40DB-S1-T |
98451-80140LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | FTSH-120-01-F-DH-A vs 98451-80140LF |
10076801-105-40LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | FTSH-120-01-F-DH-A vs 10076801-105-40LF |
EHT-120-01-LM-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, | Samtec Inc | FTSH-120-01-F-DH-A vs EHT-120-01-LM-D-SM |
TSSH-120-01-T-DH-P | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTSH-120-01-F-DH-A vs TSSH-120-01-T-DH-P |
EJH-120-01-FM-D-SM | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | FTSH-120-01-F-DH-A vs EJH-120-01-FM-D-SM |