Part Details for FTSH-120-01-F-DV-007-K by Samtec Inc
Overview of FTSH-120-01-F-DV-007-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-120-01-F-DV-007-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-120-01-F-DV-007-K-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTSH-120-01-F-DV-0
|
Avnet Americas | Conn Unshrouded HDR 40 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: FTSH-120-01-F-DV-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$3.1700 / $6.2900 | Buy Now |
DISTI #
000000000005460676
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$3.1700 / $6.2900 | Buy Now |
Part Details for FTSH-120-01-F-DV-007-K
FTSH-120-01-F-DV-007-K CAD Models
FTSH-120-01-F-DV-007-K Part Data Attributes
|
FTSH-120-01-F-DV-007-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-120-01-F-DV-007-K
Samtec Inc
Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTSH-120-01-F-DV-007-K
This table gives cross-reference parts and alternative options found for FTSH-120-01-F-DV-007-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-120-01-F-DV-007-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1920E-KT9 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | FTSH-120-01-F-DV-007-K vs HC1920E-KT9 |
73342-915 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | FTSH-120-01-F-DV-007-K vs 73342-915 |
HC1920V-KL1 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | FTSH-120-01-F-DV-007-K vs HC1920V-KL1 |
73342-915 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FTSH-120-01-F-DV-007-K vs 73342-915 |
65933-033 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FTSH-120-01-F-DV-007-K vs 65933-033 |
76778-826 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | FTSH-120-01-F-DV-007-K vs 76778-826 |
66102-007 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | FTSH-120-01-F-DV-007-K vs 66102-007 |
HL0620F-D2 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | FTSH-120-01-F-DV-007-K vs HL0620F-D2 |
76778-815 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | FTSH-120-01-F-DV-007-K vs 76778-815 |
73342-918 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | FTSH-120-01-F-DV-007-K vs 73342-918 |