Part Details for FTSH-125-01-L-DV-007-K-P-TR by Samtec Inc
Overview of FTSH-125-01-L-DV-007-K-P-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FTSH-125-01-L-DV-007-K-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTSH-125-01-L-DV-007-K-P-TR-ND
|
DigiKey | CONN HEADER SMD 50POS 1.27MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTSH-125-01-L-DV-0
|
Avnet Americas | Conn Unshrouded HDR 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FTSH-125-01-L-DV-0) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005460827
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for FTSH-125-01-L-DV-007-K-P-TR
FTSH-125-01-L-DV-007-K-P-TR CAD Models
FTSH-125-01-L-DV-007-K-P-TR Part Data Attributes
|
FTSH-125-01-L-DV-007-K-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-125-01-L-DV-007-K-P-TR
Samtec Inc
Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |