Part Details for FTSH-131-02-F-D-RA-ES by Samtec Inc
Overview of FTSH-131-02-F-D-RA-ES by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTSH-131-02-F-D-RA-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R8706
|
Newark | High Reliability Header Strips, 0.050" Pitch |Samtec FTSH-131-02-F-D-RA-ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $10.3100 | Buy Now |
DISTI #
FTSH-131-02-F-D-RA-ES-ND
|
DigiKey | CONN HEADER R/A 62POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
100 In Stock |
|
$6.7702 / $11.2000 | Buy Now |
DISTI #
FTSH-131-02-F-D-RA-ES
|
Avnet Americas | Conn Shrouded Header HDR 62 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: FTSH-131-02-F-D-RA-ES) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$5.0100 / $7.9100 | Buy Now |
DISTI #
200-FTSH13102FDRAES
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips, .050" pitch | 0 |
|
$2.3800 / $6.4800 | Order Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$3.5900 / $8.2800 | Buy Now |
DISTI #
000000000000117182
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 0 |
|
$4.4600 / $7.9100 | Buy Now |
|
Master Electronics | This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, throu RoHS: Compliant | 0 |
|
$3.5900 / $8.2800 | Buy Now |
DISTI #
5cd8e907cd7c1c4c38393b57
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tube | 0 |
|
$2.3800 / $6.4800 | Buy Now |
Part Details for FTSH-131-02-F-D-RA-ES
FTSH-131-02-F-D-RA-ES CAD Models
FTSH-131-02-F-D-RA-ES Part Data Attributes
|
FTSH-131-02-F-D-RA-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-131-02-F-D-RA-ES
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.188 inch | |
Body Depth | 1.186 inch | |
Body Length | 1.611 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 62 |