Part Details for FU16-10M by HellermannTyton
Overview of FU16-10M by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FU16-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-FU16-10M-ND
|
DigiKey | HelaGuard Spiral Metallic Condui Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4800 | Buy Now |
DISTI #
329-FU16-10M
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.38" (16mm) Dia, GS, 32.8ft/reel RoHS: Compliant | 0 |
|
$38.7300 / $48.1400 | Order Now |
DISTI #
71960015
|
RS | HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.38" Dia, GS | HellermannTyton FU16-10M RoHS: Compliant Min Qty: 1 Package Multiple: 33 Container: Reel | 0 |
|
$40.9300 / $45.4800 | RFQ |
|
Onlinecomponents.com | HelaGuard Spiral Metallic Conduit - Extra Flexible - 0.38" (16mm) Dia - GS - 32.8ft/reel RoHS: Compliant | 0 |
|
$37.4200 / $49.5400 | Buy Now |
DISTI #
000000000006071710
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.38 (16mm) Dia, GS, 32.8ft/reel Min Qty: 1 | 0 |
|
$39.3100 / $51.6000 | Buy Now |